EEUFR1E680 by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUFR1E680

Panasonic

Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000 hr 105°C Bulk

Manufacturer Part #: EEUFR1E680

Alternate Part #: EEUFR1E680


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 2000 hr 105°C Bulk

Key Features

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
68 uF
Ripple Current
280 mA
Lead Pitch For Radial
2 mm
Voltage(DC)
25 V
Tolerance
20 %
Package/Case
5 X 11
Max Processing Temp
250 to 260
Termination Style
Radial
Leakage Current
17@2Min uA
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,05870
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 200


    image

    Invalid Quantity

    6,000:  

    €0,05870


    6,400:  

    €0,05202


    12,400:  

    €0,04663


    30,000:  

    €0,04441


    60,000:  

    €0,04147



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM