EEUFR1C392S by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUFR1C392S

Panasonic

Cap Aluminum 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Bulk

Manufacturer Part #: EEUFR1C392S

Alternate Part #: EEUFR1C392S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 3900uF 16V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000 hr 105°C Bulk

Key Features

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Capacitance Value
3900 uF
Leakage Current
624@2Min uA
Tolerance
20 %
Package/Case
16 X 20
Max Processing Temp
250 to 260
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Ripple Current
3300 mA
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,8549
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 500  Mult: 100


    image

    Invalid Quantity

    500:  

    €0,8549


    700:  

    €0,6539


    1,200:  

    €0,5709


    2,500:  

    €0,4989


    5,000:  

    €0,4729



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM