EEUFR1C182L by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUFR1C182L

Panasonic

Cap Aluminum 1800uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000 hr 105°C Bulk

Manufacturer Part #: EEUFR1C182L

Alternate Part #: EEUFR1C182L


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1800uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000 hr 105°C Bulk

Key Features

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1800 uF
Voltage(DC)
16 V
Tolerance
20 %
Leakage Current
288@2Min uA
Package/Case
10 X 25
Lead Pitch For Radial
5 mm
Max Processing Temp
250 to 260
Termination Style
Radial
Ripple Current
2470 mA
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,3419
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €0,3419


    1,400:  

    €0,3029


    2,400:  

    €0,2719


    5,000:  

    €0,2589


    10,000:  

    €0,2409



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM