EEUFR1A221H by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUFR1A221H

Panasonic

Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial Cylindrical 2.5mm 455mA 5000 hr 105°C Ammo Pack

Manufacturer Part #: EEUFR1A221H

Alternate Part #: EEUFR1A221H


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 10V 20% (6.3 X 11.2mm) Radial Cylindrical 2.5mm 455mA 5000 hr 105°C Ammo Pack

Key Features

  • Low ESR (Same as FM Series)
  • Endurance : 5000 h to 10000 h at +105 °C
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Lead Pitch For Radial
2.5 mm
Capacitance Value
220 uF
Tolerance
20 %
Package/Case
6.3 X 11.2
Termination Style
Radial
Construction
Cylindrical
Leakage Current
22@2Min uA
Ripple Current
455 mA
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Mounting
Through Hole
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,0749
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 2,000


    image

    Invalid Quantity

    6,000:  

    €0,0749


    10,000:  

    €0,0669


    16,000:  

    €0,0599


    30,000:  

    €0,0569


    60,000:  

    €0,0529



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM