EEUED2D151B by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUED2D151B

Panasonic

Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial Cylindrical 7.5mm 1400mA 10000 hr 105°C Ammo Pack

Manufacturer Part #: EEUED2D151B

Alternate Part #: EEUED2D151B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 150uF 200V 20% (16 X 25mm) Radial Cylindrical 7.5mm 1400mA 10000 hr 105°C Ammo Pack

Key Features

  • High ripple current (at high frequency)
  • Endurance : 105 °C 8000 h to 10000 h
  • Including low profile products (20 mm height)
  • RoHS directive compliant
  • Ripple Current 1400mA

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
150 uF
Leakage Current
1810@2Min uA
Termination Style
Radial
Lead Pitch For Radial
7.5 mm
Construction
Cylindrical
Voltage(DC)
200 V
Tolerance
20 %
Ripple Current
1400 mA
Package/Case
16 X 25
Lead Finish
Tin
Mounting
Through Hole
Operating Temperature
-25 to 105 °C
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €1,0329
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 250


    image

    Invalid Quantity

    500:  

    €1,0329


    1,000:  

    €0,7909


    1,500:  

    €0,6899


    2,500:  

    €0,6029


    5,000:  

    €0,5719



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM