EEUED2C680B by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUED2C680B

Panasonic

Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial Cylindrical 5mm 950mA 10000hr 105°C Ammo Pack

Manufacturer Part #: EEUED2C680B

Alternate Part #: EEUED2C680B


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 68uF 160V 20% (12.5 X 20mm) Radial Cylindrical 5mm 950mA 10000hr 105°C Ammo Pack

Key Features

  • High ripple current (at high frequency)
  • Endurance : 105 °C 8000 h to 10000 h
  • Including low profile products (20 mm height)
  • RoHS directive compliant
  • Ripple Current 960mA

Technical Attributes

Description
Value
Find similar Parts
Leakage Current
662.8@2Min uA
Voltage(DC)
160 V
Package/Case
12.5 X 20
Lead Pitch For Radial
5 mm
Capacitance Value
68 uF
Tolerance
20 %
Operating Temperature
-25 to 105 °C
Termination Style
Radial
Construction
Cylindrical
Ripple Current
950 mA
Lead Finish
Tin
Mounting
Through Hole
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,4229
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €0,4229


    2,000:  

    €0,3739


    3,000:  

    €0,3359


    5,000:  

    €0,3199


    10,000:  

    €0,2979



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM