EEUED2C101SB by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUED2C101SB

Panasonic

Cap Aluminum 100uF 160V 20% (16 X 20mm) Radial Cylindrical 7.5mm 1280mA 10000hr 105°C Ammo Pack

Manufacturer Part #: EEUED2C101SB

Alternate Part #: EEUED2C101SB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 160V 20% (16 X 20mm) Radial Cylindrical 7.5mm 1280mA 10000hr 105°C Ammo Pack

Key Features

  • High ripple current (at high frequency)
  • Endurance : 105 °C 8000 h to 10000 h
  • Including low profile products (20 mm height)
  • RoHS directive compliant
  • Ripple Current 1280mA

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
160 V
Capacitance Value
100 uF
Mounting
Through Hole
Construction
Cylindrical
Leakage Current
970@2Min uA
Ripple Current
1280 mA
Lead Pitch For Radial
7.5 mm
Tolerance
20 %
Operating Temperature
-25 to 105 °C
Termination Style
Radial
Package/Case
16 X 20
Lead Finish
Tin
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,8839
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 500  Mult: 250


    image

    Invalid Quantity

    500:  

    €0,8839


    1,000:  

    €0,6769


    1,500:  

    €0,5899


    2,500:  

    €0,5169


    5,000:  

    €0,4899



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM