EEUEB1J471 by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUEB1J471

Panasonic

Cap Aluminum 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105°C Bulk

Manufacturer Part #: EEUEB1J471

Alternate Part #: EEUEB1J471


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Ripple Current
454 mA
Lead Pitch For Radial
5 mm
Capacitance Value
470 uF
Tolerance
20 %
Termination Style
Radial
Package/Case
12.5 X 25
Max Processing Temp
250 to 260
Mounting
Through Hole
Leakage Current
296.1@2Min uA
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040"
HTSN:
8532220040"
UNSPSC:
32121505
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
EUR    €0,7789
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 100


    image

    Invalid Quantity

    1,000:  

    €0,7789


    1,200:  

    €0,5959


    2,200:  

    €0,5199


    5,000:  

    €0,4549


    10,000:  

    €0,4309



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM