EEUEB1H4R7SH by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEUEB1H4R7SH

Panasonic

Cap Aluminum 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 5000 hr 105°C Ammo Pack

Manufacturer Part #: EEUEB1H4R7SH

Alternate Part #: EEUEB1H4R7SH


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 5000 hr 105°C Ammo Pack

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
4.7 uF
Voltage(DC)
50 V
Tolerance
20 %
Lead Pitch For Radial
2.5 mm
Termination Style
Radial
Package/Case
5 X 11
Max Processing Temp
250 to 260
Ripple Current
18 mA
Mounting
Through Hole
Leakage Current
3@2Min uA
Lead Finish
Tin
Operating Temperature
-40 to 105 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220040"
HTSN:
8532220040"
UNSPSC:
32121505
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
EUR    €0,0949
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 2,000


    image

    Invalid Quantity

    4,000:  

    €0,0949


    8,000:  

    €0,0839


    12,000:  

    €0,0749


    20,000:  

    €0,0719


    40,000:  

    €0,0669



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM