EEE-TK1J221AQ by Panasonic | Capacitor Aluminum | Avnet EMEA
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
EEE-TK1J221AQ

Panasonic

Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) Cylindrical 350mA 2000hr 125°C Embossed T/R

Manufacturer Part #: EEE-TK1J221AQ

Alternate Part #: EEETK1J221AQ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 63V 20% (12.5 X 13.5mm) Cylindrical 350mA 2000hr 125°C Embossed T/R

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Operating Temperature
-40 to 125 °C
Capacitance Value
220 uF
Mounting
Surface Mount
Construction
Cylindrical
Ripple Current
350 mA
Package/Case
12.5 X 13.5
Equivalent Series Resistance
0.26 Ohm
Leakage Current
138.6@2Min uA
Max Processing Temp
245
Tolerance
20 %
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532290040"
HTSN:
8532290040"
UNSPSC:
32121505
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
EUR    €1,2189
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 200


    image

    Invalid Quantity

    400:  

    €1,2189


    800:  

    €0,9339


    1,200:  

    €0,8139


    2,000:  

    €0,7119


    4,000:  

    €0,6749



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM