ECEA1VN101UB by Panasonic | Capacitor Aluminum | Avnet EMEA
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
ECEA1VN101UB

Panasonic

Cap Aluminum 100uF 35V 20% (10 X 16mm) Radial 5mm 230mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: ECEA1VN101UB

Alternate Part #: ECEA1VN101UB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 35V 20% (10 X 16mm) Radial 5mm 230mA 2000 hr 85°C Ammo Pack

Key Features

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Capacitance Value
100 uF
Voltage(DC)
35 V
Tolerance
20 %
Lead Pitch For Radial
5 mm
Package/Case
10 X 16
Ripple Current
230 mA
Max Processing Temp
250 to 260
Termination Style
Radial
Mounting
Through Hole
Leakage Current
108@5Min uA
Lead Finish
Tin
Operating Temperature
-40 to 85 °C
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2559
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 2,000  Mult: 500


    image

    Invalid Quantity

    2,000:  

    €0,2559


    3,000:  

    €0,2269


    5,000:  

    €0,2039


    10,000:  

    €0,1939


    20,000:  

    €0,1809



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM