ECEA1EN101U by Panasonic | Capacitor Aluminum | Avnet EMEA
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
ECEA1EN101U

Panasonic

Cap Aluminum 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85°C Bulk

Manufacturer Part #: ECEA1EN101U

Alternate Part #: ECEA1EN101U


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85°C Bulk

Key Features

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Package/Case
8 X 11.5
Lead Finish
Tin
Max Processing Temp
250 to 260
Voltage(DC)
25 V
Lead Pitch For Radial
3.5 mm
Tolerance
20 %
Capacitance Value
100 uF
Leakage Current
78@5Min uA
Lifetime
2000 hr
Operating Temperature
-40 to 85 °C
Ripple Current
180 mA
Mounting
Through Hole
Termination Style
Radial
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,1519
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 4,000  Mult: 200


    image

    Invalid Quantity

    4,000:  

    €0,1519


    4,400:  

    €0,1349


    8,400:  

    €0,1209


    20,000:  

    €0,1149


    40,000:  

    €0,1069



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM