ECEA1CN100UB by Panasonic | Capacitor Aluminum | Avnet EMEA
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
ECEA1CN100UB

Panasonic

Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial 5mm 40mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: ECEA1CN100UB

Alternate Part #: ECEA1CN100UB


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial 5mm 40mA 2000 hr 85°C Ammo Pack

Key Features

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Operating Temperature
-40 to 85 °C
Capacitance Value
10 uF
Voltage(DC)
16 V
Leakage Current
7.8@5Min uA
Max Processing Temp
250 to 260
Termination Style
Radial
Lead Pitch For Radial
5 mm
Ripple Current
40 mA
Package/Case
5 X 11
Lead Finish
Tin
Mounting
Through Hole
Tolerance
20 %
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,06761
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 4,000  Mult: 2,000


    image

    Invalid Quantity

    4,000:  

    €0,06761


    8,000:  

    €0,05992


    12,000:  

    €0,05371


    20,000:  

    €0,05115


    40,000:  

    €0,04777



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM