ECE-A1EN100UI by Panasonic | Capacitor Aluminum | Avnet EMEA
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
ECE-A1EN100UI

Panasonic

Cap Aluminum 10uF 25V 20% (5 X 11mm) Radial 2.5mm 45mA 2000 hr 85°C Ammo Pack

Manufacturer Part #: ECE-A1EN100UI

Alternate Part #: ECEA1EN100UI


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 25V 20% (5 X 11mm) Radial 2.5mm 45mA 2000 hr 85°C Ammo Pack

Key Features

  • Endurance : 85 °C 2000 h
  • RoHS directive compliant

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
25 V
Capacitance Value
10 uF
Tolerance
20 %
Leakage Current
10.5@5Min uA
Ripple Current
45 mA
Max Processing Temp
250 to 260
Termination Style
Radial
Lead Pitch For Radial
2.5 mm
Package/Case
5 X 11
Lead Finish
Tin
Mounting
Through Hole
Lifetime
2000 hr
Operating Temperature
-40 to 85 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,06761
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 4,000  Mult: 2,000


    image

    Invalid Quantity

    4,000:  

    €0,06761


    8,000:  

    €0,05992


    12,000:  

    €0,05371


    20,000:  

    €0,05115


    40,000:  

    €0,04777



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM