6SVPC120MV by Panasonic | Capacitor Aluminum | Avnet EMEA
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
6SVPC120MV

Panasonic

Cap Aluminum 120uF 6.3V 20% (5 X 5.9mm) Cylindrical 2660mA 2000hr 105°C T/R

Manufacturer Part #: 6SVPC120MV

Alternate Part #: 6SVPC120MV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 120uF 6.3V 20% (5 X 5.9mm) Cylindrical 2660mA 2000hr 105°C T/R

Key Features

  • Low ESR (9 to 30 mΩ)
  • Large capacitance (2,700 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
0.021 Ohm
Tolerance
20 %
Max Processing Temp
250|260
Construction
Cylindrical
Capacitance Value
120 uF
Voltage(DC)
6.3 V
Package/Case
5 X 5.9
Lifetime
2000 hr
Operating Temperature
-55 to 105 °C
Ripple Current
2660 mA
Mounting
Surface Mount
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.413
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1500  Mult: 1500


    image

    Invalid Quantity

    1500:  

    €0.413


    3000:  

    €0.3661


    6000:  

    €0.3282


    9000:  

    €0.3125


    15000:  

    €0.2919



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM