6SVP82M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
6SVP82M

Panasonic

Cap Aluminum 82uF 6.3V 20% (6.3 X 5.9mm) Cylindrical 1700mA 2000hr 105°C T/R

Manufacturer Part #: 6SVP82M

Alternate Part #: 6SVP82M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 82uF 6.3V 20% (6.3 X 5.9mm) Cylindrical 1700mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Capacitance Value
82 uF
Package/Case
6.3 X 5.9
Voltage(DC)
6.3 V
Mounting
Surface Mount
Construction
Cylindrical
Ripple Current
1700 mA
Equivalent Series Resistance
0.045 Ohm
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Max Processing Temp
250|260
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0,8109
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,8109


    2,000:  

    €0,6209


    4,000:  

    €0,5419


    6,000:  

    €0,4739


    10,000:  

    €0,4489



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM