6SVP22M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
6SVP22M

Panasonic

Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) Cylindrical 740mA 2000hr 105°C T/R

Manufacturer Part #: 6SVP22M

Alternate Part #: 6SVP22M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) Cylindrical 740mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Package/Case
4 X 5.4
Equivalent Series Resistance
0.2 Ohm
Construction
Cylindrical
Capacitance Value
22 uF
Voltage(DC)
6.3 V
Lifetime
2000 hr
Ripple Current
740 mA
Tolerance
20 %
Max Processing Temp
250|260
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Product Diameter
4 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.5294
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 2000


    image

    Invalid Quantity

    2000:  

    €0.5294


    4000:  

    €0.4692


    8000:  

    €0.4206


    12000:  

    €0.4005


    20000:  

    €0.374



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM