6SVP220MX by Panasonic | 铝质电容器 | Avnet EMEA
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
6SVP220MX

Panasonic

Cap Aluminum 220uF 6.3V 20% (8 X 6.9mm) Cylindrical 2560mA 2000hr 105°C T/R

Manufacturer Part #: 6SVP220MX

Alternate Part #: 6SVP220MX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 6.3V 20% (8 X 6.9mm) Cylindrical 2560mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Tolerance
20 %
Max Processing Temp
250|260
Ripple Current
2560 mA
Construction
Cylindrical
Voltage(DC)
6.3 V
Lifetime
2000 hr
Operating Temperature
-55 to 105 °C
Mounting
Surface Mount
Equivalent Series Resistance
0.035 Ohm
Package/Case
8 X 6.9
Capacitance Value
220 uF
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.4638
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.4638


    2000:  

    €0.4622


    4000:  

    €0.4607


    6000:  

    €0.4591


    10000:  

    €0.4576



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM