6SEPC680M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
6SEPC680M

Panasonic

Cap Aluminum 680uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 6640mA 5000hr 105°C Bulk

Manufacturer Part #: 6SEPC680M

Alternate Part #: 6SEPC680M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 680uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 6640mA 5000hr 105°C Bulk

Key Features

  • Super Low ESR (5 to 24 mΩ)
  • Large capacitance (2,700 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
6.3 V
Package/Case
10 X 13(Max)
Lead Pitch For Radial
5 mm
Construction
Cylindrical
Max Processing Temp
250|260
Termination Style
Radial
Ripple Current
6640 mA
Equivalent Series Resistance
0.007 Ohm
Leakage Current
857@2Min uA
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Lifetime
5000 hr
Capacitance Value
680 uF
Mounting
Through Hole
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €1.0732
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.0732


    400:  

    €1.0415


    800:  

    €0.9667


    1200:  

    €0.9451


    2000:  

    €0.9098



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM