6SEP470M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
6SEP470M

Panasonic

Cap Aluminum 470uF 6.3V 20% (8 X 12mm) Radial Cylindrical 3.5mm 4210mA 3000hr 105°C Bulk

Manufacturer Part #: 6SEP470M

Alternate Part #: 6SEP470M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 6.3V 20% (8 X 12mm) Radial Cylindrical 3.5mm 4210mA 3000hr 105°C Bulk

Key Features

  • Standard
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Lead Pitch For Radial
3.5 mm
Voltage(DC)
6.3 V
Max Processing Temp
250|260
Termination Style
Radial
Construction
Cylindrical
Leakage Current
592@2Min uA
Capacitance Value
470 uF
Mounting
Through Hole
Equivalent Series Resistance
0.015 Ohm
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Ripple Current
4210 mA
Package/Case
8 X 12(Max)
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99"
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €1,1809
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    600:  

    €1,1809


    1,000:  

    €0,9049


    1,600:  

    €0,7889


    3,000:  

    €0,6899


    6,000:  

    €0,6539



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM