50SVPF10M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
50SVPF10M

Panasonic

Cap Aluminum 10uF 50V 20% (6.3 X 5.9mm) Cylindrical 2500mA 5000hr 105°C T/R

Manufacturer Part #: 50SVPF10M

Alternate Part #: 50SVPF10M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 50V 20% (6.3 X 5.9mm) Cylindrical 2500mA 5000hr 105°C T/R

Key Features

  • High Voltage
  • Large Capacitance (1000 μF max.)
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Lifetime
5000 hr
Voltage(DC)
50 V
Construction
Cylindrical
Capacitance Value
10 uF
Leakage Current
100@2Min uA
Tolerance
20 %
Max Processing Temp
250|260
Operating Temperature
-55 to 105 °C
Package/Case
6.3 X 5.9
Ripple Current
2500 mA
Equivalent Series Resistance
0.04 Ohm
Mounting
Surface Mount
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.8556
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.8556


    2000:  

    €0.6553


    4000:  

    €0.5714


    6000:  

    €0.50


    10000:  

    €0.4739



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM