25SVPF82M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
25SVPF82M

Panasonic

Cap Aluminum 82uF 25V 20% (8 X 6.9mm) Cylindrical 3000mA 5000hr 105°C T/R

Manufacturer Part #: 25SVPF82M

Alternate Part #: 25SVPF82M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 82uF 25V 20% (8 X 6.9mm) Cylindrical 3000mA 5000hr 105°C T/R

Key Features

  • High Voltage
  • Large Capacitance (1000 μF max.)
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
82 uF
Package/Case
8 X 6.9
Construction
Cylindrical
Voltage(DC)
25 V
Mounting
Surface Mount
Lifetime
5000 hr
Leakage Current
410@2Min uA
Ripple Current
3000 mA
Equivalent Series Resistance
0.028 Ohm
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Max Processing Temp
250|260
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0,9679
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,9679


    2,000:  

    €0,7409


    4,000:  

    €0,6459


    6,000:  

    €0,5649


    10,000:  

    €0,5359



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM