25SEPF330M by Panasonic | 铝质电容器 | Avnet EMEA
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
25SEPF330M

Panasonic

Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial Cylindrical 5mm 5000mA 5000hr 105°C Bulk

Manufacturer Part #: 25SEPF330M

Alternate Part #: 25SEPF330M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 25V 20% (10 X 13mm) Radial Cylindrical 5mm 5000mA 5000hr 105°C Bulk

Key Features

  • High voltage (35V max.)
  • Large capacitance (1,200 µF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
5000 mA
Tolerance
20 %
Lifetime
5000 hr
Capacitance Value
330 uF
Voltage(DC)
25 V
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Equivalent Series Resistance
0.014 Ohm
Max Processing Temp
250|260
Leakage Current
1650@2Min uA
Termination Style
Radial
Lead Pitch For Radial
5 mm
Construction
Cylindrical
Package/Case
10 X 13(Max)
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0.8653
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    200:  

    €0.8653


    400:  

    €0.8396


    800:  

    €0.7794


    1,200:  

    €0.7619


    2,000:  

    €0.7335



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM