20SVP27M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
20SVP27M

Panasonic

Cap Aluminum 27uF 20V 20% (6.3 X 5.9mm) Cylindrical 1450mA 2000hr 105°C T/R

Manufacturer Part #: 20SVP27M

Alternate Part #: 20SVP27M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 27uF 20V 20% (6.3 X 5.9mm) Cylindrical 1450mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
1450 mA
Package/Case
6.3 X 5.9
Mounting
Surface Mount
Operating Temperature
-55 to 105 °C
Max Processing Temp
250|260
Tolerance
20 %
Voltage(DC)
20 V
Lifetime
2000 hr
Capacitance Value
27 uF
Construction
Cylindrical
Equivalent Series Resistance
0.06 Ohm
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.8125
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.8125


    2000:  

    €0.6223


    4000:  

    €0.5427


    6000:  

    €0.4748


    10000:  

    €0.45



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM