20SVP22M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
20SVP22M

Panasonic

Cap Aluminum 22uF 20V 20% (6.3 X 5.9mm) Cylindrical 1450mA 2000hr 105°C T/R

Manufacturer Part #: 20SVP22M

Alternate Part #: 20SVP22M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 20V 20% (6.3 X 5.9mm) Cylindrical 1450mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Ripple Current
1450 mA
Package/Case
6.3 X 5.9
Mounting
Surface Mount
Equivalent Series Resistance
0.06 Ohm
Voltage(DC)
20 V
Construction
Cylindrical
Max Processing Temp
250|260
Tolerance
20 %
Lifetime
2000 hr
Operating Temperature
-55 to 105 °C
Capacitance Value
22 uF
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0,7539

In Stock:

2,000
  • Additional Stock Lead Time: 14 Weeks 1 Day
  • Quantity:

    - | +

    Min: 1,000  Mult: 1,000


    image

    Invalid Quantity

    1,000:  

    €0,7539


    2,000:  

    €0,5769


    4,000:  

    €0,5029


    6,000:  

    €0,4399


    10,000:  

    €0,4169



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM