20SEP22M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
20SEP22M

Panasonic

Cap Aluminum 22uF 20V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1450mA 3000hr 105°C Bulk

Manufacturer Part #: 20SEP22M

Alternate Part #: 20SEP22M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 20V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1450mA 3000hr 105°C Bulk

Key Features

  • Standard
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
20 V
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Leakage Current
220@2Min uA
Package/Case
6.3 X 6(Max)
Lead Pitch For Radial
2.5 mm
Capacitance Value
22 uF
Max Processing Temp
250|260
Termination Style
Radial
Construction
Cylindrical
Ripple Current
1450 mA
Equivalent Series Resistance
0.06 Ohm
Tolerance
20 %
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0,7699
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,000  Mult: 500


    image

    Invalid Quantity

    1,000:  

    €0,7699


    2,000:  

    €0,5899


    3,000:  

    €0,5139


    5,000:  

    €0,4499


    10,000:  

    €0,4259



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM