16SVP56M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
16SVP56M

Panasonic

Cap Aluminum 56uF 16V 20% (8 X 6.9mm) Cylindrical 1890mA 2000hr 105°C T/R

Manufacturer Part #: 16SVP56M

Alternate Part #: 16SVP56M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 56uF 16V 20% (8 X 6.9mm) Cylindrical 1890mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Equivalent Series Resistance
0.045 Ohm
Ripple Current
1890 mA
Tolerance
20 %
Max Processing Temp
250|260
Lifetime
2000 hr
Voltage(DC)
16 V
Capacitance Value
56 uF
Construction
Cylindrical
Operating Temperature
-55 to 105 °C
Package/Case
8 X 6.9
Mounting
Surface Mount
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.9469
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.9469


    2000:  

    €0.7253


    4000:  

    €0.6325


    6000:  

    €0.5534


    10000:  

    €0.5245



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM