16SVP180M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
16SVP180M

Panasonic

Cap Aluminum 180uF 16V 20% (8 X 11.9mm) Cylindrical 3640mA 2000hr 105°C T/R

Manufacturer Part #: 16SVP180M

Alternate Part #: 16SVP180M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 16V 20% (8 X 11.9mm) Cylindrical 3640mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Lifetime
2000 hr
Mounting
Surface Mount
Package/Case
8 X 11.9
Voltage(DC)
16 V
Ripple Current
3640 mA
Equivalent Series Resistance
0.02 Ohm
Capacitance Value
180 uF
Construction
Cylindrical
Tolerance
20 %
Max Processing Temp
250|260
Operating Temperature
-55 to 105 °C
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €1,0599

In Stock:

4,800
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 400


    image

    Invalid Quantity

    400:  

    €1,0599


    800:  

    €0,8109


    1,600:  

    €0,7069


    2,400:  

    €0,6189


    4,000:  

    €0,5869



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM