16SEPF180M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
16SEPF180M

Panasonic

Cap Aluminum 180uF 16V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 3300mA 5000hr 105°C Bulk

Manufacturer Part #: 16SEPF180M

Alternate Part #: 16SEPF180M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 16V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 3300mA 5000hr 105°C Bulk

Key Features

  • High voltage (35V max.)
  • Large capacitance (1,200 µF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Lifetime
5000 hr
Termination Style
Radial
Construction
Cylindrical
Equivalent Series Resistance
0.022 Ohm
Ripple Current
3300 mA
Leakage Current
576@2Min uA
Max Processing Temp
250|260
Voltage(DC)
16 V
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Package/Case
6.3 X 6(Max)
Lead Pitch For Radial
2.5 mm
Capacitance Value
180 uF
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0,3109
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1,500  Mult: 500


    image

    Invalid Quantity

    1,500:  

    €0,3109


    2,500:  

    €0,2759


    4,000:  

    €0,2469


    7,500:  

    €0,2349


    15,000:  

    €0,2199



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM