16SEPC220MD by Panasonic | 铝质电容器 | Avnet EMEA
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
16SEPC220MD

Panasonic

Cap Aluminum 220uF 16V 20% (8 X 7mm) Radial Cylindrical 3.5mm 4150mA 5000hr 105°C Bulk

Manufacturer Part #: 16SEPC220MD

Alternate Part #: 16SEPC220MD


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 16V 20% (8 X 7mm) Radial Cylindrical 3.5mm 4150mA 5000hr 105°C Bulk

Key Features

  • Super Low ESR (5 to 24 mΩ)
  • Large capacitance (2,700 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
16 V
Mounting
Through Hole
Lifetime
5000 hr
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Ripple Current
4150 mA
Capacitance Value
220 uF
Lead Pitch For Radial
3.5 mm
Package/Case
8 X 7(Max)
Max Processing Temp
250|260
Equivalent Series Resistance
0.013 Ohm
Leakage Current
500@2Min uA
Termination Style
Radial
Construction
Cylindrical
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0.9339
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    200:  

    €0.9339


    400:  

    €0.7153


    800:  

    €0.6238


    1200:  

    €0.5458


    2000:  

    €0.5172



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM