16SEPC180M+TSS by Panasonic | Capacitor Aluminum | Avnet EMEA
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
16SEPC180M+TSS

Panasonic

Cap Aluminum 180uF 16V 20% (8 X 12mm) Radial Cylindrical 3.5mm 4360mA 5000hr 105°C Ammo Pack

Manufacturer Part #: 16SEPC180M+TSS

Alternate Part #: 16SEPC180M+TSS


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 180uF 16V 20% (8 X 12mm) Radial Cylindrical 3.5mm 4360mA 5000hr 105°C Ammo Pack

Key Features

  • Super Low ESR (5 to 24 mΩ)
  • Large capacitance (2,700 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Voltage(DC)
16 V
Ripple Current
4360 mA
Capacitance Value
180 uF
Lead Pitch For Radial
3.5 mm
Equivalent Series Resistance
0.016 Ohm
Lifetime
5000 hr
Construction
Cylindrical
Leakage Current
576@2Min uA
Max Processing Temp
250|260
Termination Style
Radial
Mounting
Through Hole
Tolerance
20 %
Package/Case
8 X 12(Max)
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.8025
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.8025


    2000:  

    €0.6147


    4000:  

    €0.536


    6000:  

    €0.469


    10000:  

    €0.4445



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM