16SEPC100M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
16SEPC100M

Panasonic

Cap Aluminum 100uF 16V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 2490mA 5000hr 105°C Bulk

Manufacturer Part #: 16SEPC100M

Alternate Part #: 16SEPC100M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 16V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 2490mA 5000hr 105°C Bulk

Key Features

  • Super Low ESR (5 to 24 mΩ)
  • Large capacitance (2,700 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
100 uF
Voltage(DC)
16 V
Lifetime
5000 hr
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
2.5 mm
Package/Case
6.3 X 6(Max)
Max Processing Temp
250|260
Ripple Current
2490 mA
Leakage Current
320@2Min uA
Equivalent Series Resistance
0.024 Ohm
Termination Style
Radial
Construction
Cylindrical
Mounting
Through Hole
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0.3709
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.3709


    1000:  

    €0.3287


    2000:  

    €0.2947


    3000:  

    €0.2806


    5000:  

    €0.2621



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM