10SVPC120M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
10SVPC120M

Panasonic

Cap Aluminum 120uF 10V 20% (6.3 X 5.9mm) Cylindrical 2320mA 2000hr 105°C T/R

Manufacturer Part #: 10SVPC120M

Alternate Part #: 10SVPC120M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 120uF 10V 20% (6.3 X 5.9mm) Cylindrical 2320mA 2000hr 105°C T/R

Key Features

  • Low ESR (9 to 30 mΩ)
  • Large capacitance (2,700 μF max.)
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
120 uF
Lifetime
2000 hr
Construction
Cylindrical
Voltage(DC)
10 V
Equivalent Series Resistance
0.027 Ohm
Max Processing Temp
250|260
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Package/Case
6.3 X 5.9
Ripple Current
2320 mA
Mounting
Surface Mount
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080
HTSN:
8532210080
UNSPSC:
32121505
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
EUR    €0.4241
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    €0.4241


    2000:  

    €0.3759


    4000:  

    €0.337


    6000:  

    €0.3209


    10000:  

    €0.2997



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM