10SVP270M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
10SVP270M

Panasonic

Cap Aluminum 270uF 10V 20% (10 X 7.9mm) Cylindrical 3700mA 2000hr 105°C T/R

Manufacturer Part #: 10SVP270M

Alternate Part #: 10SVP270M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 270uF 10V 20% (10 X 7.9mm) Cylindrical 3700mA 2000hr 105°C T/R

Key Features

  • Standard
  • Wealth Models
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
10 V
Construction
Cylindrical
Mounting
Surface Mount
Package/Case
10 X 7.9
Equivalent Series Resistance
0.025 Ohm
Lifetime
2000 hr
Max Processing Temp
250|260
Ripple Current
3700 mA
Operating Temperature
-55 to 105 °C
Capacitance Value
270 uF
Tolerance
20 %
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €1.0819
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 500


    image

    Invalid Quantity

    500:  

    €1.0819


    1000:  

    €0.8287


    2000:  

    €0.7226


    3000:  

    €0.6323


    5000:  

    €0.5992



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM