10SEP56M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
10SEP56M

Panasonic

Cap Aluminum 56uF 10V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1700mA 3000hr 105°C Bulk

Manufacturer Part #: 10SEP56M

Alternate Part #: 10SEP56M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 56uF 10V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 1700mA 3000hr 105°C Bulk

Key Features

  • Standard
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Lead Pitch For Radial
2.5 mm
Tolerance
20 %
Ripple Current
1700 mA
Package/Case
6.3 X 6(Max)
Max Processing Temp
250|260
Leakage Current
280@2Min uA
Termination Style
Radial
Construction
Cylindrical
Voltage(DC)
10 V
Capacitance Value
56 uF
Equivalent Series Resistance
0.045 Ohm
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €0.7708
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 500


    image

    Invalid Quantity

    500:  

    €0.7708


    1000:  

    €0.5904


    2000:  

    €0.5148


    3000:  

    €0.4505


    5000:  

    €0.4269



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM