10SEP560M by Panasonic | Capacitor Aluminum | Avnet EMEA
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
10SEP560M

Panasonic

Cap Aluminum 560uF 10V 20% (10 X 13mm) Radial Cylindrical 5mm 5230mA 3000hr 105°C Bulk

Manufacturer Part #: 10SEP560M

Alternate Part #: 10SEP560M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 560uF 10V 20% (10 X 13mm) Radial Cylindrical 5mm 5230mA 3000hr 105°C Bulk

Key Features

  • Standard
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Ripple Current
5230 mA
Equivalent Series Resistance
0.013 Ohm
Termination Style
Radial
Max Processing Temp
250|260
Construction
Cylindrical
Lead Pitch For Radial
5 mm
Mounting
Through Hole
Capacitance Value
560 uF
Package/Case
10 X 13(Max)
Leakage Current
840@2Min uA
Voltage(DC)
10 V
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €1.2253
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 400  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.2253


    400:  

    €0.9385


    800:  

    €0.8184


    1200:  

    €0.7161


    2000:  

    €0.6786



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM