10SEP270M by Panasonic | 铝质电容器 | Avnet EMEA
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
10SEP270M

Panasonic

Cap Aluminum 270uF 10V 20% (10 X 8mm) Radial Cylindrical 5mm 3700mA 3000hr 105°C Bulk

Manufacturer Part #: 10SEP270M

Alternate Part #: 10SEP270M


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 270uF 10V 20% (10 X 8mm) Radial Cylindrical 5mm 3700mA 3000hr 105°C Bulk

Key Features

  • Standard
  • 105° C 5,000 h
  • RoHS compliance, Halogen free

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Tolerance
20 %
Ripple Current
3700 mA
Operating Temperature
-55 to 105 °C
Package/Case
10 X 8(Max)
Leakage Current
540@2Min uA
Max Processing Temp
250|260
Lead Pitch For Radial
5 mm
Termination Style
Radial
Equivalent Series Resistance
0.025 Ohm
Construction
Cylindrical
Voltage(DC)
10 V
Capacitance Value
270 uF
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532210080"
HTSN:
8532210080"
UNSPSC:
32121505
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
EUR    €1.0278
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 200


    image

    Invalid Quantity

    200:  

    €1.0278


    400:  

    €0.7872


    800:  

    €0.6865


    1200:  

    €0.6007


    2000:  

    €0.5692



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM