UPT2E471MRD by Nichicon | Capacitor Aluminum | Avnet EMEA
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
UPT2E471MRD

Nichicon

Cap Aluminum 470uF 250V 20% (22 X 50mm) Radial 10mm 1450mA 5000 hr 105°C Bulk

Manufacturer Part #: UPT2E471MRD

Alternate Part #: UPT2E471MRD


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 250V 20% (22 X 50mm) Radial 10mm 1450mA 5000 hr 105°C Bulk

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
470 uF
Voltage(DC)
250 V
Lead Pitch For Radial
10 mm
Operating Temperature
-25 to 105 °C
Termination Style
Radial
Tolerance
20 %
Package/Case
22 X 50
Ripple Current
1450 mA
Mounting
Through Hole
Product Diameter
22 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €2,39
  • Lead time: 21 weeks
  • Quantity:

    - | +

    Min: 250  Mult: 250


    image

    Invalid Quantity

    250:  

    €2,39


    500:  

    €2,29


    1,500:  

    €2,19


    2,500:  

    €1,99



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM