NSRZ680M16V6.3X5TBTBSTF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NSRZ680M16V6.3X5TBTBSTF

NIC Components

Cap Aluminum 68uF 16V 20% (6.3 X 5mm) Radial Aluminum Cylindrical Can 2.5mm 0.44Ohm 230mA 1000hr 105°C Ammo Pack

Manufacturer Part #: NSRZ680M16V6.3X5TBTBSTF

Alternate Part #: NSRZ680M16V6.3X5TBTBSTF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 68uF 16V 20% (6.3 X 5mm) Radial Aluminum Cylindrical Can 2.5mm 0.44Ohm 230mA 1000hr 105°C Ammo Pack

Key Features

Very Low Impedance at High Frequency and High Ripple Current 5mm Height, Low Profile Suitable for DC-DC Converter Or DC-AC Inverter

Technical Attributes

Description
Value
Find similar Parts
Lifetime
1000 hr

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32121505
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
EUR    €0,2069
  • Lead time: 13 weeks
  • Quantity:

    - | +

    Min: 20,000  Mult: 2,000


    image

    Invalid Quantity

    20,000:  

    €0,2069


    24,000:  

    €0,1609


    44,000:  

    €0,1319


    100,000:  

    €0,1109


    200,000:  

    €0,1029



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM