NRWA471M10V8X11.5F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA471M10V8X11.5F

NIC Components

Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.67 Ohm 250mA 1000h 105°C Bulk

Manufacturer Part #: NRWA471M10V8X11.5F

Alternate Part #: NRWA471M10V8X11.5F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.67 Ohm 250mA 1000h 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
470 uF
Ripple Current
250 mA
Equivalent Series Resistance
0.67 Ohm
Voltage(DC)
10 V
Lead Finish
Matte Tin
Termination Style
Radial
Lead Pitch For Radial
3.5 mm
Package/Case
8 X 11.5
Leakage Current
4@1Min|3@2Min uA
Mounting
Through Hole
Operating Temperature
-55 to 105 °C
Tolerance
20 %
Max Processing Temp
260
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,09714
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 5,000  Mult: 200


    image

    Invalid Quantity

    5,000:  

    €0,09714


    5,400:  

    €0,07556


    10,400:  

    €0,06182


    25,000:  

    €0,05231


    50,000:  

    €0,04857



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM