NRWA331M6.3V6.3X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA331M6.3V6.3X11F

NIC Components

Cap Aluminum 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1.11 Ohm 170mA 1000 hr 105°C Bulk

Manufacturer Part #: NRWA331M6.3V6.3X11F

Alternate Part #: NRWA331M6.3V6.3X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 330uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 1.11 Ohm 170mA 1000 hr 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
330 uF
Max Processing Temp
260
Voltage(DC)
6.3 V
Ripple Current
170 mA
Lead Pitch For Radial
2.5 mm
Package/Case
6.3 X 11
Termination Style
Radial
Equivalent Series Resistance
1.11 Ohm
Leakage Current
4@1Min|3@2Min uA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
6.3 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,06314
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 6,000  Mult: 200


    image

    Invalid Quantity

    6,000:  

    €0,06314


    6,400:  

    €0,04911


    12,400:  

    €0,04018


    30,000:  

    €0,03400


    60,000:  

    €0,03157



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM