NRWA330M25V5X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA330M25V5X11F

NIC Components

Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 7 Ohm 59mA 1000 hr 105°C Bulk

Manufacturer Part #: NRWA330M25V5X11F

Alternate Part #: NRWA330M25V5X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 33uF 25V 20% (5 X 11mm) Radial 2mm 7 Ohm 59mA 1000 hr 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
33 uF
Max Processing Temp
260
Voltage(DC)
25 V
Lead Pitch For Radial
2 mm
Termination Style
Radial
Package/Case
5 X 11
Equivalent Series Resistance
7 Ohm
Ripple Current
59 mA
Leakage Current
4@1Min|3@2Min uA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,04571
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 8,000  Mult: 200


    image

    Invalid Quantity

    8,000:  

    €0,04571


    8,400:  

    €0,03556


    16,400:  

    €0,02909


    40,000:  

    €0,02462


    80,000:  

    €0,02286



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM