NRWA221M50V10X16F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA221M50V10X16F

NIC Components

Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.75 Ohm 310mA 1000 hr 105°C Bulk

Manufacturer Part #: NRWA221M50V10X16F

Alternate Part #: NRWA221M50V10X16F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 220uF 50V 20% (10 X 16mm) Radial 5mm 0.75 Ohm 310mA 1000 hr 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
220 uF
Max Processing Temp
260
Voltage(DC)
50 V
Package/Case
10 X 16
Ripple Current
310 mA
Lead Pitch For Radial
5 mm
Termination Style
Radial
Equivalent Series Resistance
0.75 Ohm
Leakage Current
4@1Min|3@2Min uA
Mounting
Through Hole
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
10 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,2109
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 2,400  Mult: 200


    image

    Invalid Quantity

    2,400:  

    €0,2109


    2,800:  

    €0,1639


    5,200:  

    €0,1339


    12,000:  

    €0,1129


    24,000:  

    €0,1049



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM