NRWA220M100V8X11.5TBSTF by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA220M100V8X11.5TBSTF

NIC Components

Cap Aluminum 22uF 100V 20% (8 X 11.5mm) RDL Aluminum Cylindrical 3.5mm 84mA 1000hr 105°C Ammo Pack

Manufacturer Part #: NRWA220M100V8X11.5TBSTF

Alternate Part #: NRWA220M100V8X11.5TBSTF


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 22uF 100V 20% (8 X 11.5mm) RDL Aluminum Cylindrical 3.5mm 84mA 1000hr 105°C Ammo Pack

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Package/Case
8 X 11.5
Lead Finish
Pure Tin
Lead Pitch For Radial
3.5 mm
Tolerance
20 %
Ripple Current
84 mA
Max Processing Temp
260
Equivalent Series Resistance
6 Ohm
Voltage(DC)
100 V
Capacitance Value
22 uF
Operating Temperature
-55 to 105 °C
Termination Style
Radial
Construction
Aluminum Cylindrical Can
Leakage Current
66@1Min|22@2Min uA
Mounting
Through Hole
Product Diameter
8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,09686
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 10,000  Mult: 1,000


    image

    Invalid Quantity

    10,000:  

    €0,09686


    12,000:  

    €0,07533


    22,000:  

    €0,06164


    50,000:  

    €0,05215


    100,000:  

    €0,04843



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM