NRWA102M50V16X25F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA102M50V16X25F

NIC Components

Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 950mA 2000h 105°C Bulk

Manufacturer Part #: NRWA102M50V16X25F

Alternate Part #: NRWA102M50V16X25F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 950mA 2000h 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1000 uF
Equivalent Series Resistance
0.166 Ohm
Lead Pitch For Radial
7.5 mm
Voltage(DC)
50 V
Lead Finish
Matte Tin
Ripple Current
950 mA
Package/Case
16 X 25
Termination Style
Radial
Leakage Current
4@1Min|3@2Min uA
Mounting
Through Hole
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Max Processing Temp
260
Product Diameter
16 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020
HTSN:
8532220020
UNSPSC:
32121505
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
EUR    €0,6179
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 600  Mult: 100


    image

    Invalid Quantity

    600:  

    €0,6179


    800:  

    €0,5059


    1,400:  

    €0,4639


    3,000:  

    €0,4279


    6,000:  

    €0,3969



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM