NRWA102M35V12.5X25F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA102M35V12.5X25F

NIC Components

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.2 Ohm 780mA 1000h 105°C Bulk

Manufacturer Part #: NRWA102M35V12.5X25F

Alternate Part #: NRWA102M35V12.5X25F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.2 Ohm 780mA 1000h 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1000 uF
Lead Pitch For Radial
5 mm
Voltage(DC)
35 V
Lead Finish
Matte Tin
Termination Style
Radial
Package/Case
12.5 X 25
Ripple Current
780 mA
Mounting
Through Hole
Leakage Current
4@1Min|3@2Min uA
Equivalent Series Resistance
0.2 Ohm
Tolerance
20 %
Max Processing Temp
260
Operating Temperature
-55 to 105 °C
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,3599
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,000  Mult: 200


    image

    Invalid Quantity

    1,000:  

    €0,3599


    1,400:  

    €0,2939


    2,400:  

    €0,2699


    5,000:  

    €0,2489


    10,000:  

    €0,2309



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM