NRWA102M25V12.5X20F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA102M25V12.5X20F

NIC Components

Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 670mA 1000h 105°C Bulk

Manufacturer Part #: NRWA102M25V12.5X20F

Alternate Part #: NRWA102M25V12.5X20F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.23 Ohm 670mA 1000h 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Capacitance Value
1000 uF
Max Processing Temp
260
Package/Case
12.5 X 20
Lead Pitch For Radial
5 mm
Voltage(DC)
25 V
Termination Style
Radial
Equivalent Series Resistance
0.23 Ohm
Mounting
Through Hole
Leakage Current
4@1Min|3@2Min uA
Ripple Current
670 mA
Tolerance
20 %
Lead Finish
Matte Tin
Operating Temperature
-55 to 105 °C
Product Diameter
12.5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,2739
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 1,400  Mult: 200


    image

    Invalid Quantity

    1,400:  

    €0,2739


    1,800:  

    €0,2239


    3,200:  

    €0,2059


    7,000:  

    €0,1899


    14,000:  

    €0,1759



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM