NRWA101M10V5X11TBF1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA101M10V5X11TBF1F

NIC Components

Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial Aluminum Cylindrical 2mm 89mA 1000hr 105°C Ammo Pack

Manufacturer Part #: NRWA101M10V5X11TBF1F

Alternate Part #: NRWA101M10V5X11TBF1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 100uF 10V 20% (5 X 11mm) Radial Aluminum Cylindrical 2mm 89mA 1000hr 105°C Ammo Pack

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-55 to 105 °C
Capacitance Value
100 uF
Termination Style
Radial
Lead Finish
Pure Tin
Equivalent Series Resistance
3.2 Ohm
Ripple Current
89 mA
Voltage(DC)
10 V
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
2 mm
Package/Case
5 X 11
Mounting
Through Hole
Leakage Current
30@1Min|10@2Min uA
Max Processing Temp
260
Tolerance
20 %
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,04429
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 20,000  Mult: 2,000


    image

    Invalid Quantity

    20,000:  

    €0,04429


    24,000:  

    €0,03444


    44,000:  

    €0,02818


    100,000:  

    €0,02385


    200,000:  

    €0,02214



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM