NRWA100M63V5X11F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA100M63V5X11F

NIC Components

Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 15 Ohm 41mA 1000h 105°C Bulk

Manufacturer Part #: NRWA100M63V5X11F

Alternate Part #: NRWA100M63V5X11F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 63V 20% (5 X 11mm) Radial 2mm 15 Ohm 41mA 1000h 105°C Bulk

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
63 V
Max Processing Temp
260
Equivalent Series Resistance
15 Ohm
Ripple Current
41 mA
Tolerance
20 %
Lead Pitch For Radial
2 mm
Operating Temperature
-55 to 105 °C
Capacitance Value
10 uF
Package/Case
5 X 11
Termination Style
Radial
Mounting
Through Hole
Leakage Current
4@1Min|3@2Min uA
Lead Finish
Matte Tin
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,04629
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 8,000  Mult: 200


    image

    Invalid Quantity

    8,000:  

    €0,04629


    8,400:  

    €0,03600


    16,400:  

    €0,02945


    40,000:  

    €0,02492


    80,000:  

    €0,02314



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM