NRWA100M50V5X11TBF1F by NIC Components | Capacitor Aluminum | Avnet EMEA
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
NRWA100M50V5X11TBF1F

NIC Components

Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 38mA 1000hr 105°C Ammo Pack

Manufacturer Part #: NRWA100M50V5X11TBF1F

Alternate Part #: NRWA100M50V5X11TBF1F


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Cap Aluminum 10uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 38mA 1000hr 105°C Ammo Pack

Key Features

Reduced Case Sizing -55°C ~ +105°C Operating Temperature High Stability over Long Life

Technical Attributes

Description
Value
Find similar Parts
Voltage(DC)
50 V
Capacitance Value
10 uF
Lead Finish
Pure Tin
Equivalent Series Resistance
16.6 Ohm
Leakage Current
15@1Min|5@2Min uA
Construction
Aluminum Cylindrical Can
Lead Pitch For Radial
2 mm
Package/Case
5 X 11
Termination Style
Radial
Ripple Current
38 mA
Mounting
Through Hole
Max Processing Temp
260
Tolerance
20 %
Operating Temperature
-55 to 105 °C
Product Diameter
5 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8532220020"
HTSN:
8532220020"
UNSPSC:
32121505
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
EUR    €0,04629
  • Additional Stock Lead Time: 16 Weeks 2 Days
  • Quantity:

    - | +

    Min: 20,000  Mult: 2,000


    image

    Invalid Quantity

    20,000:  

    €0,04629


    24,000:  

    €0,03600


    44,000:  

    €0,02945


    100,000:  

    €0,02492


    200,000:  

    €0,02314



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM